| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-BT6 |
628-M50-621-BT6
| Heilind Number: | EDA628-M50-621-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts three rows of 50 positions, ensuring seamless integration into your electronic assemblies. With a robust mount type that includes 4-40 Threaded Standoff, Boardspacer, and Boardlocks, secure attachment is guaranteed. The PC Tail termination method, along with gold contact plating and tin shell plating, guarantees reliable conductivity. Crafted from durable steel, this connector can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Elevate your connectivity solutions with this essential component.

