| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GN1 |
628-M50-621-GN1
| Heilind Number: | EDA628-M50-621-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. This receptacle connector boasts three rows for efficient signal transmission, with a durable steel shell and gold-plated contacts ensuring reliable conductivity. Designed for through-hole mounting with PC tail termination, it offers seamless integration into your assembly process. With 50 positions available, it's ideal for complex systems. Operating in a wide temperature range from -55 to 125 °C, this connector guarantees dependable performance even in challenging environments. Upgrade your connections with this essential component.

