| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GN2 |
628-M50-621-GN2
| Heilind Number: | EDA628-M50-621-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable power and signal transmission. Its robust steel shell, with nickel plating, provides durability in harsh environments, while the 4-40 threaded insert mount type offers secure attachment. With a PC tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.

