| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GN3 |
628-M50-621-GN3
| Heilind Number: | EDA628-M50-621-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle connector features three rows of 50 positions, perfect for high-density applications. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is secure and straightforward. The contact plating of gold ensures optimal conductivity, while the nickel shell plating offers durability. Crafted from steel, the connector is robust and dependable, withstanding temperatures ranging from -55 to 125°C. Elevate your electronic projects with this essential component.

