| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GN4 |
628-M50-621-GN4
| Heilind Number: | EDA628-M50-621-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sturdy Steel shell plated with Nickel for durability. With three rows and fifty positions, it offers ample connectivity options. The gold-plated contacts ensure reliable signal transmission, while the PC Tail termination method guarantees a secure connection. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile and robust choice for your electronic projects. Upgrade your setup with this essential component for seamless data transfer.

