| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GN5 |
628-M50-621-GN5
| Heilind Number: | EDA628-M50-621-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal signal transmission, this connector features a receptacle gender, ideal for secure connections. With three rows and 50 positions, it offers ample space for multiple connections. The 4-40 Threaded Boardspacer mount type and PC Tail termination method ensure easy and reliable installation. Gold contact plating and nickel shell plating guarantee superior conductivity and durability, even in harsh environments. Crafted from steel, the shell material provides robust protection. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity experience with this essential component.

