| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GN6 |
628-M50-621-GN6
| Heilind Number: | EDA628-M50-621-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle boasts three rows of 50 gold-plated contacts, ensuring secure and reliable connections with a current rating of 5 A. Its durable steel shell with nickel plating guarantees longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. Designed for easy installation, it features a 4-40 threaded standoff, board spacer, and board lock mount type with PC tail termination. Ideal for industrial and commercial applications, this connector is a versatile component for your project. Upgrade your connections with precision and quality.

