| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GT1 |
628-M50-621-GT1
| Heilind Number: | EDA628-M50-621-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, meticulously designed for optimal performance. This receptacle boasts three rows of meticulously engineered gold-plated contacts, ensuring a reliable amperage of 5 A. With a durable steel shell plated in tin, it guarantees long-lasting functionality in harsh environments, while the PC tail termination method simplifies installation. Perfect for industrial applications, this connector offers 50 positions for versatile connectivity. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a dependable choice for your electronic projects. Upgrade to our Vertical Machined D-Sub Connector and experience seamless, high-speed data transmission like never before.

