| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GT2 |
628-M50-621-GT2
| Heilind Number: | EDA628-M50-621-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic assembly needs. This receptacle boasts three rows of gold-plated contacts, offering reliable signal transmission in even the most demanding environments. Its durable steel shell, plated with tin for added protection, ensures longevity and stability. With 50 positions available and a 5A amperage rating, it's ideal for a wide range of applications. The PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity with this essential component.

