| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GT4 |
628-M50-621-GT4
| Heilind Number: | EDA628-M50-621-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. Designed for optimal functionality, this receptacle boasts three rows of 50 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in demanding environments. The 4-40 threaded standoff and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C ensures reliability in any conditions. Upgrade your system with this essential IO connector for enhanced connectivity.

