| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-GT5 |
628-M50-621-GT5
| Heilind Number: | EDA628-M50-621-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Vertical Machined D-Sub Connector. Engineered for superior performance, this receptacle boasts 50 positions across three rows, perfect for high-density applications. With a sturdy steel shell and gold-plated contacts, it ensures reliable signal transmission in even the harshest environments. Featuring a 4-40 Threaded Boardspacer mount type with Boardlocks, installation is secure and hassle-free. The PC Tail termination method guarantees a stable connection, while its wide operating temperature range of -55 to 125°C makes it suitable for various industrial settings. Trust in this connector for seamless data transfer and power delivery.

