| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LN1 |
628-M50-621-LN1
| Heilind Number: | EDA628-M50-621-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic assemblies with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows for easy connectivity. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. Its through-hole mount and PC tail termination method provide secure installation. With 50 positions and a 5A amperage rating, it's perfect for high-density applications. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Elevate your connectivity with this essential component.

