| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LN2 |
628-M50-621-LN2
| Heilind Number: | EDA628-M50-621-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal functionality, this receptacle connector features three rows of 50 gold-plated positions, ensuring reliable power and signal transmission. With a durable steel shell and nickel plating, it offers robust protection in industrial environments. The 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation easy and secure. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for diverse applications. Trust in its 5A amperage rating and industry-leading quality for seamless connectivity in your projects.

