| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LN3 |
628-M50-621-LN3
| Heilind Number: | EDA628-M50-621-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for industrial applications. Featuring 50 positions spread across three rows, this receptacle connector ensures seamless data transmission with a rated amperage of 5A. Crafted with a durable steel shell plated with nickel, it guarantees robustness and longevity even in harsh environments. The 4-40 threaded boardspacer mount type offers easy and secure installation, while the PC tail termination method simplifies assembly. With gold-plated contacts, you can rely on excellent conductivity and signal integrity. Operating effortlessly in temperatures ranging from -55 to 125°C, this connector is a reliable choice for your critical electronic systems. Upgrade to our D-Sub Connector and experience superior performance in every connection.

