| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LN6 |
628-M50-621-LN6
| Heilind Number: | EDA628-M50-621-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for reliable data transmission. This receptacle features three rows of 50 positions, offering ample room for secure connections. With a durable steel shell and gold-plated contacts, it ensures long-lasting quality and optimal signal integrity. The 4-40 threaded standoff, board spacer, and board locks make installation a breeze, while the PC tail termination method guarantees a strong and stable connection. Operating smoothly even in extreme temperatures ranging from -55 to 125°C, it's perfect for industrial and commercial applications where reliability is paramount. Trust in this connector for seamless data transfer in any environment.

