| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LT1 |
628-M50-621-LT1
| Heilind Number: | EDA628-M50-621-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. Designed for precision and durability, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5 A. With a through-hole mount type and PC tail termination method, installation is seamless and secure. The steel shell with tin plating offers robust protection, while the wide operating temperature range of -55 to 125 °C guarantees optimal performance in any environment. Elevate your connection standards with this essential component.

