| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LT2 |
628-M50-621-LT2
| Heilind Number: | EDA628-M50-621-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle boasts three rows for efficient signal transmission, accommodating up to 50 positions with PC Tail termination for secure connections. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity in any environment. Operating between -55 to 125 °C, it's perfect for industrial applications. Upgrade your setup with this essential component for seamless data transfer.

