| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LT3 |
628-M50-621-LT3
| Heilind Number: | EDA628-M50-621-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our state-of-the-art Vertical Machined D-Sub Connector. Engineered for precision and reliability, this receptacle boasts 50 positions across three rows, facilitating seamless data and power transmission. With a robust steel shell and gold-plated contacts, it ensures durability and optimal conductivity even in demanding environments. The 4-40 threaded boardspacer mount type and PC tail termination method offer secure attachment and easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the ideal choice for industrial applications where performance is paramount. Elevate your connectivity solutions with this premium D-Sub Connector.

