| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LT4 |
628-M50-621-LT4
| Heilind Number: | EDA628-M50-621-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously engineered Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 positions, ensuring seamless connectivity. With a durable steel shell and gold-plated contacts, it guarantees both mechanical strength and reliable signal transmission. The 4-40 threaded standoff and PC tail termination method simplify installation, while the wide operating temperature range of -55 to 125 °C makes it suitable for diverse environments. Upgrade your setup with this essential component for optimal functionality and longevity.

