| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-LT5 |
628-M50-621-LT5
| Heilind Number: | EDA628-M50-621-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for optimal signal transmission. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable and durable connections in even the most demanding environments. Featuring three rows of 50 positions, it offers ample space for complex wiring setups. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to PCBs, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of industrial applications. Upgrade your system with this essential component for seamless data transfer.

