628-M50-621-LT6

Heilind Number:EDA628-M50-621-LT6
Manufacturer:EDAC
Manufacturer Number:628-M50-621-LT6
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M50-621-LT6
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M50-621-LT6

Detailed Description

Elevate your connectivity solutions with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features three rows, providing ample space for secure connections. With a robust 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, it ensures stability on your PCB. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the steel shell construction with tin plating offers durability in harsh environments. With 50 positions, this connector is ideal for complex systems. Operable in temperatures ranging from -55 to 125 °C, it meets the demands of industrial and automotive settings. Upgrade your setup with this essential component for seamless data transfer.