| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WN1 |
628-M50-621-WN1
| Heilind Number: | EDA628-M50-621-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Engineered for reliability and performance, this receptacle boasts a durable steel shell with nickel plating for optimal signal transfer. Featuring three rows and 50 positions, it's perfect for high-density applications. The gold-plated contacts ensure a secure connection, while the through-hole mount type with PC tail termination method guarantees easy and efficient installation. With an operating temperature range of -55 to 125 °C, this connector is suitable for use in a wide range of environments. Upgrade your IO connections with this essential component.

