| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WN2 |
628-M50-621-WN2
| Heilind Number: | EDA628-M50-621-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, meticulously crafted for optimal performance. This receptacle, boasting three rows of 50 positions, features a durable steel shell with nickel plating for long-lasting durability. With a 4-40 Threaded Insert mount type and PC Tail termination method, it ensures secure and reliable connections. The gold contact plating guarantees excellent conductivity, essential for high-speed data transfer. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for efficient signal transmission.

