| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WN3 |
628-M50-621-WN3
| Heilind Number: | EDA628-M50-621-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector, designed for high-performance applications. Featuring three rows of 50 gold-plated contacts, this receptacle ensures reliable power and signal transmission at up to 5A. The 4-40 threaded boardspacer mount type and PC tail termination method offer secure and easy installation. With a durable steel shell and nickel plating, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Perfect for industrial and commercial use, it guarantees efficient connectivity in any setup. Elevate your connectivity solutions with this essential component.

