| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WN5 |
628-M50-621-WN5
| Heilind Number: | EDA628-M50-621-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. With a robust design and durable shell made of steel, this receptacle guarantees reliable signal transmission in demanding environments. Featuring 50 gold-plated contacts and a 3-row configuration, it ensures efficient data transfer. The 4-40 threaded boardspacer and boardlocks offer secure mounting options, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial applications. Upgrade your connectivity with this essential component.

