| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WN6 |
628-M50-621-WN6
| Heilind Number: | EDA628-M50-621-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, boasting high-performance features for demanding applications. This receptacle connector, designed for 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting, ensures secure and reliable connections. With a contact plating of gold and a shell plating of nickel, it guarantees optimal signal transmission and durability. Featuring 50 positions in a 3-row configuration, it offers ample connectivity options. Crafted from steel, its robust shell construction withstands harsh environments with an operating temperature range of -55 to 125 °C. Perfect for industrial or commercial use, this connector is a essential component for your electronic systems.

