| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WT1 |
628-M50-621-WT1
| Heilind Number: | EDA628-M50-621-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance Vertical Machined D-Sub Connector. Designed for optimal functionality, this receptacle features three rows for secure contact, making it ideal for a variety of applications. With a durable steel shell and reliable gold-plated contacts, it ensures long-lasting performance in demanding environments. Its through-hole mount type and PC tail termination method guarantee easy and stable installation. Supporting up to 5A of current, this connector is perfect for power and signal transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, it's a dependable solution for your connectivity needs. Upgrade your system with this essential component.

