| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WT2 |
628-M50-621-WT2
| Heilind Number: | EDA628-M50-621-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows and a durable steel shell with tin plating. With 50 gold-plated positions, it ensures reliable signal transmission. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating in a wide temperature range from -55 to 125 °C, it's suitable for diverse environments. Upgrade your setup with this high-quality connector for seamless data transfer.

