| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WT4 |
628-M50-621-WT4
| Heilind Number: | EDA628-M50-621-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration in your electronic assemblies. This receptacle boasts three rows of 50 positions each, ensuring efficient signal transmission in even the most complex layouts. With a durable steel shell and gold-plated contacts, it guarantees reliable connectivity in demanding environments. The 4-40 threaded standoff and PC tail termination method allow for secure and convenient installation, while the wide operating temperature range of -55 to 125 °C ensures performance in harsh conditions. Trust in this connector for superior quality and performance in your electronic projects.

