| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WT5 |
628-M50-621-WT5
| Heilind Number: | EDA628-M50-621-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features three rows for seamless integration. With a 4-40 Threaded Boardspacer mount type and Boardlocks, it ensures secure attachment. The termination method of PC Tail guarantees efficient signal transmission, while gold contact plating and tin shell plating offer optimal conductivity. With 50 positions, this steel-shell connector is built to handle demanding environments, operating smoothly in temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with this essential component.

