| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-621-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-621-WT6 |
628-M50-621-WT6
| Heilind Number: | EDA628-M50-621-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-621-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for superior performance, this receptacle connector features three rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable connectivity in demanding environments. The 4-40 threaded standoff, boardspacer, and boardlocks offer secure mounting options. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for industrial applications. Upgrade your setup with this high-quality connector for seamless data transfer.

