| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-BN1 |
628-M50-622-BN1
| Heilind Number: | EDA628-M50-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows with a total of 50 positions, perfect for high-density applications. With a durable steel shell and gold-plated contacts, it ensures reliable and secure connections. The through-hole mount type with solder cup termination method offers easy installation and maintenance. Operating efficiently in a wide temperature range from -55 to 125 °C, it's suitable for various industrial environments. Elevate your connectivity solutions with this essential component.

