| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-BT1 |
628-M50-622-BT1
| Heilind Number: | EDA628-M50-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector, designed for impeccable performance in demanding applications. With a sturdy steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission even in harsh environments. Featuring three rows and 50 positions, it offers ample connectivity options for your projects. The through-hole mount type with solder cup termination method guarantees secure and durable installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a versatile and essential component for your electronic assemblies. Trust in its quality and efficiency to elevate your connectivity experience.

