| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-BT2 |
628-M50-622-BT2
| Heilind Number: | EDA628-M50-622-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in your electronic setups. Crafted for high-performance, this receptacle connector features three rows of 50 gold-plated positions, ensuring reliable signal transmission. With a durable steel shell and tin plating, it guarantees long-term functionality even in harsh environments. The 4-40 threaded insert mount and solder cup termination method offer easy installation. Operating in a wide temperature range from -55 to 125°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

