| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-GN1 |
628-M50-622-GN1
| Heilind Number: | EDA628-M50-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this receptacle boasts a 50-position layout spread across three rows, ensuring ample connectivity options. With a rugged steel shell and nickel plating, it offers reliable performance in various operating environments, from -55 to 125°C. The gold-plated contacts guarantee optimal signal transmission, while the through-hole mount type and solder cup termination method ensure secure and stable connections. Whether you're in the industrial, telecommunications, or aerospace sector, this connector is a versatile choice for your applications. Trust in its quality and craftsmanship to meet your demanding connectivity requirements with ease.

