| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-GN2 |
628-M50-622-GN2
| Heilind Number: | EDA628-M50-622-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows and 50 positions, ensuring reliable data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting durability and optimal signal transfer. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial environments. Elevate your connectivity solutions with this essential component.

