| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-GT1 |
628-M50-622-GT1
| Heilind Number: | EDA628-M50-622-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB designs with our meticulously crafted Vertical Machined D-Sub Connector. This high-performance receptacle, featuring three rows of 50 gold-plated contacts, ensures reliable signal transmission in a range of industrial applications. With a durable steel shell and precision solder cup termination, this connector guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.

