| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-GT2 |
628-M50-622-GT2
| Heilind Number: | EDA628-M50-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. Featuring a 3-row receptacle configuration with 50 gold-plated contacts, this connector ensures reliable signal transmission at speeds of up to 5 A. Its rugged steel shell with tin plating guarantees durability in harsh environments, while the 4-40 threaded insert mounting and solder cup termination method offer easy installation. Operating effortlessly in a wide temperature range from -55 to 125 °C, it's ideal for industrial, aerospace, and military systems where reliability is paramount. Elevate your connectivity standards with this essential component.

