| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-LN1 |
628-M50-622-LN1
| Heilind Number: | EDA628-M50-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic components. Designed for optimal functionality, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5 A. Its durable steel shell with nickel plating guarantees long-lasting durability, even in harsh environments with an operating temperature range of -55 to 125°C. The through-hole mount type and solder cup termination method provide secure attachment, making it ideal for industrial applications. Elevate your connectivity experience with this versatile connector.

