| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-LN2 |
628-M50-622-LN2
| Heilind Number: | EDA628-M50-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 gold-plated contact positions, ensuring reliable signal transmission. With a rugged steel shell and nickel plating, it offers durability in demanding environments. The 4-40 threaded insert mount type and solder cup termination method provide secure and efficient installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for industrial and commercial use. Upgrade your connection solutions with this essential component.

