| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-LT1 |
628-M50-622-LT1
| Heilind Number: | EDA628-M50-622-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust steel shell and gold-plated contacts for optimal conductivity. With three rows and 50 positions, it offers ample room for secure connections. Engineered for durability, it can withstand temperatures ranging from -55 to 125 °C, making it ideal for a wide range of environments. Its through-hole mount type and solder cup termination method ensure easy and reliable installation. Upgrade your connectivity solutions with this essential component.

