| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-LT2 |
628-M50-622-LT2
| Heilind Number: | EDA628-M50-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission. Its durable steel shell with tin plating guarantees longevity even in harsh environments, while the 4-40 threaded insert mount type offers secure installation. With a solder cup termination method, it's easy to integrate into your system. Rated for 5A and operating in temperatures ranging from -55 to 125°C, this connector is perfect for industrial applications where precision and durability are paramount. Upgrade your setup with this essential component.

