| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-WN1 |
628-M50-622-WN1
| Heilind Number: | EDA628-M50-622-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features three rows of solder-cup terminations, ensuring secure and reliable connections. With gold contact plating and a nickel shell, it offers superior conductivity and durability. Its steel shell construction guarantees robustness in any operating environment, withstanding temperatures ranging from -55 to 125 °C. With 50 positions available, it provides ample connections for your needs. Elevate your connectivity solutions with this essential component.

