| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-WN2 |
628-M50-622-WN2
| Heilind Number: | EDA628-M50-622-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performing receptacle features three rows and 50 positions, ensuring reliable signal transmission. With a rugged steel shell and gold-plated contacts, it guarantees durability and optimal conductivity. The 4-40 threaded insert mount and solder cup termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for demanding industrial environments. Upgrade your IO connections with this essential component.

