| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-622-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-622-WT2 |
628-M50-622-WT2
| Heilind Number: | EDA628-M50-622-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-622-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in demanding environments. The 4-40 Threaded Insert mount type facilitates secure installation, while the solder cup termination method offers easy connectivity. With 50 positions and a 5A amperage rating, this connector is ideal for a wide range of electronic devices. Operating smoothly in temperatures ranging from -55 to 125°C, it is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.

