| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BN1 |
628-M50-623-BN1
| Heilind Number: | EDA628-M50-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-BN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, designed for through-hole mounting with a PC tail termination method, offers reliable and efficient power and signal transmission. With three rows and 50 positions, it provides ample connectivity options for your applications. The gold contact plating ensures optimal conductivity, while the nickel-plated steel shell offers durability and longevity. Operating in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environmental conditions. Trust in the 628-M50-623-BN1 for seamless and secure connections in your electronic devices.

