| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BN2 |
628-M50-623-BN2
| Heilind Number: | EDA628-M50-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-BN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transfer, this receptacle connector features three rows of gold-plated contacts, ensuring reliable performance in demanding environments. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and easy. The robust steel shell with nickel plating offers durability and protection, while its wide operating temperature range of -55 to 125 °C makes it suitable for a variety of applications. Trust in the quality and precision of this 50-position connector for seamless connectivity in your projects.

