| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BN3 |
628-M50-623-BN3
| Heilind Number: | EDA628-M50-623-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-BN3, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a durable steel shell and gold-plated contacts, this connector ensures reliable connectivity in even the harshest environments. Featuring 50 positions spread across 3 rows, it offers ample connectivity options for your needs. The 4-40 threaded boardspacer mount type allows for secure attachment, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for any project requiring robust and efficient IO connectivity.

