| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BN4 |
628-M50-623-BN4
| Heilind Number: | EDA628-M50-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M50-623-BN4 Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity in industrial and commercial applications. With a robust design and meticulous construction, this connector ensures reliable operation even in the most demanding environments. Featuring 50 gold-plated contacts for optimal signal transmission, it guarantees seamless connectivity. The 4-40 Threaded Standoff mount type allows for secure attachment to PCBs, while the PC Tail termination method simplifies installation. Crafted from durable steel with nickel plating, this connector offers exceptional durability and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is ideal for use in extreme conditions. Trust in the 628-M50-623-BN4 for efficient and dependable connectivity solutions.

