| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BN5 |
628-M50-623-BN5
| Heilind Number: | EDA628-M50-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-BN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliability, this receptacle connector features three rows of contact points for efficient signal transmission. With a robust 4-40 Threaded Boardspacer and Boardlocks mount type, it ensures secure attachment to your PCB. The PC Tail termination method guarantees easy installation, while gold contact plating and nickel shell plating offer superior conductivity and corrosion resistance. Constructed from durable steel, with an operating temperature range of -55 to 125 °C, this connector is built to withstand harsh environments. Ideal for use in a variety of applications, it's a must-have component for your electronic projects. Elevate your connectivity game with the 628-M50-623-BN5.

